Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron S82S Switch Mode DIN Rail Power Supply, 100V dc Input, 240V dc Output, 1.5A Output, 7.5W

RS Stock No.: 262-8776Brand: OmronManufacturers Part No.: S82S7705
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Series

S82S

Type

Switch Mode

AC or DC Input Voltage

dc

Input Voltage

100V

AC or DC Output Voltage

dc

Output Voltage

240V

Output Current

1.5A

Power Rating

7.5W

Country of Origin

Japan

Stock information temporarily unavailable.

AED 813.28

AED 813.28 Each (ex VAT)

AED 853.94

AED 853.94 Each (inc. VAT)

Omron S82S Switch Mode DIN Rail Power Supply, 100V dc Input, 240V dc Output, 1.5A Output, 7.5W

AED 813.28

AED 813.28 Each (ex VAT)

AED 853.94

AED 853.94 Each (inc. VAT)

Omron S82S Switch Mode DIN Rail Power Supply, 100V dc Input, 240V dc Output, 1.5A Output, 7.5W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

S82S

Type

Switch Mode

AC or DC Input Voltage

dc

Input Voltage

100V

AC or DC Output Voltage

dc

Output Voltage

240V

Output Current

1.5A

Power Rating

7.5W

Country of Origin

Japan