Technical Document
Specifications
Brand
OmronAccessory Type
Mounting Bracket
For Use With
S8FS Series Switch Mode Power Supply, S8JC Series Power Supply
Series
S82Y
Terminal Type
Screw
Standards Met
CE
Mounting Style
DIN Rail Mount
Country of Origin
China
Product details
Switch Mode Power Supply S8FS-C Series
Omron S8FS-C series of switch mode power supplies are a reliable basic power supply with enhanced abnormal over-voltage resistance plus lightening surge protection providing a stable operation. A quality electrolytic capacitor has a longer life 4 times that of previous models all adding to the cost effectiveness of this series of power supplies. The series are quick and easy to DIN rail mount and cover a range of input voltages of 100 V AC to 240 Vac and 200 V ac to 240 Vac.
Features and Benefits.
• Basic switch mode power supply
• Reliable
• DIN Rail mountable, quick and easy (brackets not included)
• Stable operation
• Abnormal over-voltage resistance
• Lightening surge protection
• Quality electrolytic capacitor, longer life
• Cost effective
• Green output indicator
• Overvoltage and overload protection
• Forward and upward facing terminal blocks
• Natural air cooling
• Harmonic current emissions – EN 61000-3-2
• CE, UL approved
S8FS-C01505J
15 W, 100 V ac to 240 V ac input voltage, 5 V dc output, 3 A output current, forward facing terminal block. Efficiency 80%.
S8FS-C01524J
15 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 0.7 A output current, forward facing terminal block. Efficiency 87%.
S8FS-C05024
50 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 2.2 A output current, upward facing terminal block. Efficiency 86%.
S8FS-C10024
100 W, 100 V ac to 120 V ac / 200 V ac to 240 V ac, 24 V dc output, 4.5 A output current, upward facing terminal block. Efficiency 87%.
Safety and Storage.
Do not use an inverter output for the power supply.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C. No condensation or icing.
Operating temperature 20°C to 90°C. Storage humidity 10% to 95%.
Power supply life expectancy 10 years.
Easy mounting of the power supplies is possible with the DIN Rail mounting brackets which are available separately.
Mounting bracket S82Y-FSC015DIN fits power rating 15 W
Mounting bracket S82Y-FSC050DIN fits power rating 35 W and 50 W
Mounting bracket S82Y-FSC150DIN fits power rating 75 W, 100 W and 150 W
AED 29.82
AED 29.82 Each (ex VAT)
AED 31.31
AED 31.31 Each (inc. VAT)
1
AED 29.82
AED 29.82 Each (ex VAT)
AED 31.31
AED 31.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronAccessory Type
Mounting Bracket
For Use With
S8FS Series Switch Mode Power Supply, S8JC Series Power Supply
Series
S82Y
Terminal Type
Screw
Standards Met
CE
Mounting Style
DIN Rail Mount
Country of Origin
China
Product details
Switch Mode Power Supply S8FS-C Series
Omron S8FS-C series of switch mode power supplies are a reliable basic power supply with enhanced abnormal over-voltage resistance plus lightening surge protection providing a stable operation. A quality electrolytic capacitor has a longer life 4 times that of previous models all adding to the cost effectiveness of this series of power supplies. The series are quick and easy to DIN rail mount and cover a range of input voltages of 100 V AC to 240 Vac and 200 V ac to 240 Vac.
Features and Benefits.
• Basic switch mode power supply
• Reliable
• DIN Rail mountable, quick and easy (brackets not included)
• Stable operation
• Abnormal over-voltage resistance
• Lightening surge protection
• Quality electrolytic capacitor, longer life
• Cost effective
• Green output indicator
• Overvoltage and overload protection
• Forward and upward facing terminal blocks
• Natural air cooling
• Harmonic current emissions – EN 61000-3-2
• CE, UL approved
S8FS-C01505J
15 W, 100 V ac to 240 V ac input voltage, 5 V dc output, 3 A output current, forward facing terminal block. Efficiency 80%.
S8FS-C01524J
15 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 0.7 A output current, forward facing terminal block. Efficiency 87%.
S8FS-C05024
50 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 2.2 A output current, upward facing terminal block. Efficiency 86%.
S8FS-C10024
100 W, 100 V ac to 120 V ac / 200 V ac to 240 V ac, 24 V dc output, 4.5 A output current, upward facing terminal block. Efficiency 87%.
Safety and Storage.
Do not use an inverter output for the power supply.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C. No condensation or icing.
Operating temperature 20°C to 90°C. Storage humidity 10% to 95%.
Power supply life expectancy 10 years.
Easy mounting of the power supplies is possible with the DIN Rail mounting brackets which are available separately.
Mounting bracket S82Y-FSC015DIN fits power rating 15 W
Mounting bracket S82Y-FSC050DIN fits power rating 35 W and 50 W
Mounting bracket S82Y-FSC150DIN fits power rating 75 W, 100 W and 150 W