Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron S8FS-C Switched Mode Power Supply, 100 → 240V ac ac, dc Input, 24V dc dc Output, 700mA Output, 15W

RS Stock No.: 125-4051Brand: OmronManufacturers Part No.: S8FS-C01524J
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Series

S8FS-C

Type

Switched Mode

AC Input Voltage

100 → 240V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

700mA

Power Rating

15W

Dimensions

78 x 51 x 28mm

Height

28mm

Depth

78mm

Width

51mm

Ripple And Noise

30mV Pk-Pk

Output Voltage Adjustment Range

±10%

Maximum Temperature

+60°C

Standards Met

CCC, CE, CSA, cULus Recognized

Minimum Temperature

-20°C

Efficiency

87%

Mounting Type

Direct Mount

Special Features

High Reliability, Long Life, Wide Input Range, Full Lineup

MTBF

135000h

Country of Origin

China

Product details

Switch Mode Power Supply S8FS-C Series

Omron S8FS-C series of switch mode power supplies are a reliable basic power supply with enhanced abnormal over-voltage resistance plus lightening surge protection providing a stable operation. A quality electrolytic capacitor has a longer life 4 times that of previous models all adding to the cost effectiveness of this series of power supplies. The series are quick and easy to DIN rail mount and cover a range of input voltages of 100 V AC to 240 Vac and 200 V ac to 240 Vac.

Features and Benefits.

• Basic switch mode power supply
• Reliable
• DIN Rail mountable, quick and easy (brackets not included)
• Stable operation
• Abnormal over-voltage resistance
• Lightening surge protection
• Quality electrolytic capacitor, longer life
• Cost effective
• Green output indicator
• Overvoltage and overload protection
• Forward and upward facing terminal blocks
• Natural air cooling
• Harmonic current emissions – EN 61000-3-2
• CE, UL approved
S8FS-C01505J
15 W, 100 V ac to 240 V ac input voltage, 5 V dc output, 3 A output current, forward facing terminal block. Efficiency 80%.
S8FS-C01524J
15 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 0.7 A output current, forward facing terminal block. Efficiency 87%.
S8FS-C05024
50 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 2.2 A output current, upward facing terminal block. Efficiency 86%.
S8FS-C10024
100 W, 100 V ac to 120 V ac / 200 V ac to 240 V ac, 24 V dc output, 4.5 A output current, upward facing terminal block. Efficiency 87%.
Safety and Storage.
Do not use an inverter output for the power supply.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C. No condensation or icing.
Operating temperature 20°C to 90°C. Storage humidity 10% to 95%.

Power supply life expectancy 10 years.

Easy mounting of the power supplies is possible with the DIN Rail mounting brackets which are available separately.

Mounting bracket S82Y-FSC015DIN fits power rating 15 W
Mounting bracket S82Y-FSC050DIN fits power rating 35 W and 50 W
Mounting bracket S82Y-FSC150DIN fits power rating 75 W, 100 W and 150 W

Stock information temporarily unavailable.

AED 154.65

AED 154.65 Each (ex VAT)

AED 162.38

AED 162.38 Each (inc. VAT)

Omron S8FS-C Switched Mode Power Supply, 100 → 240V ac ac, dc Input, 24V dc dc Output, 700mA Output, 15W

AED 154.65

AED 154.65 Each (ex VAT)

AED 162.38

AED 162.38 Each (inc. VAT)

Omron S8FS-C Switched Mode Power Supply, 100 → 240V ac ac, dc Input, 24V dc dc Output, 700mA Output, 15W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

S8FS-C

Type

Switched Mode

AC Input Voltage

100 → 240V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

700mA

Power Rating

15W

Dimensions

78 x 51 x 28mm

Height

28mm

Depth

78mm

Width

51mm

Ripple And Noise

30mV Pk-Pk

Output Voltage Adjustment Range

±10%

Maximum Temperature

+60°C

Standards Met

CCC, CE, CSA, cULus Recognized

Minimum Temperature

-20°C

Efficiency

87%

Mounting Type

Direct Mount

Special Features

High Reliability, Long Life, Wide Input Range, Full Lineup

MTBF

135000h

Country of Origin

China

Product details

Switch Mode Power Supply S8FS-C Series

Omron S8FS-C series of switch mode power supplies are a reliable basic power supply with enhanced abnormal over-voltage resistance plus lightening surge protection providing a stable operation. A quality electrolytic capacitor has a longer life 4 times that of previous models all adding to the cost effectiveness of this series of power supplies. The series are quick and easy to DIN rail mount and cover a range of input voltages of 100 V AC to 240 Vac and 200 V ac to 240 Vac.

Features and Benefits.

• Basic switch mode power supply
• Reliable
• DIN Rail mountable, quick and easy (brackets not included)
• Stable operation
• Abnormal over-voltage resistance
• Lightening surge protection
• Quality electrolytic capacitor, longer life
• Cost effective
• Green output indicator
• Overvoltage and overload protection
• Forward and upward facing terminal blocks
• Natural air cooling
• Harmonic current emissions – EN 61000-3-2
• CE, UL approved
S8FS-C01505J
15 W, 100 V ac to 240 V ac input voltage, 5 V dc output, 3 A output current, forward facing terminal block. Efficiency 80%.
S8FS-C01524J
15 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 0.7 A output current, forward facing terminal block. Efficiency 87%.
S8FS-C05024
50 W, 100 V ac to 240 V ac input voltage, 24 V dc output, 2.2 A output current, upward facing terminal block. Efficiency 86%.
S8FS-C10024
100 W, 100 V ac to 120 V ac / 200 V ac to 240 V ac, 24 V dc output, 4.5 A output current, upward facing terminal block. Efficiency 87%.
Safety and Storage.
Do not use an inverter output for the power supply.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C. No condensation or icing.
Operating temperature 20°C to 90°C. Storage humidity 10% to 95%.

Power supply life expectancy 10 years.

Easy mounting of the power supplies is possible with the DIN Rail mounting brackets which are available separately.

Mounting bracket S82Y-FSC015DIN fits power rating 15 W
Mounting bracket S82Y-FSC050DIN fits power rating 35 W and 50 W
Mounting bracket S82Y-FSC150DIN fits power rating 75 W, 100 W and 150 W