Technical Document
Specifications
Brand
OmronOutput Voltage
12V dc
Output Current
4.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
100 → 240V ac
Series
S8FS-C
Stock information temporarily unavailable.
AED 227.06
AED 227.06 Each (ex VAT)
AED 238.41
AED 238.41 Each (inc. VAT)
Omron Switching Power Supply, S8FS-C05012J, 12V dc, 4.2A, 50W, 1 Output, 100 → 240V ac Input Voltage
1
AED 227.06
AED 227.06 Each (ex VAT)
AED 238.41
AED 238.41 Each (inc. VAT)
Omron Switching Power Supply, S8FS-C05012J, 12V dc, 4.2A, 50W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 227.06 |
5 - 9 | AED 220.29 |
10 - 24 | AED 216.51 |
25 - 49 | AED 213.04 |
50+ | AED 209.32 |
Technical Document
Specifications
Brand
OmronOutput Voltage
12V dc
Output Current
4.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
100 → 240V ac
Series
S8FS-C