Omron S8FS-G Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 1.3A Output, 15W

RS Stock No.: 166-6769Brand: OmronManufacturers Part No.: S8FS-G01512CD
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Series

S8FS-G

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Dimensions

137 x 88.2 x 36.2mm

Width

137mm

Depth

88mm

Height

36mm

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Standards Met

CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1

Minimum Temperature

-20°C

Efficiency

84%

Ripple And Noise

40mV Pk-Pk

MTBF

135000h

Output Voltage Adjustment Range

-10 → +15%

Load Regulation

1%

Country of Origin

China

Stock information temporarily unavailable.

AED 303.76

AED 303.76 Each (ex VAT)

AED 318.95

AED 318.95 Each (inc. VAT)

Omron S8FS-G Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 1.3A Output, 15W

AED 303.76

AED 303.76 Each (ex VAT)

AED 318.95

AED 318.95 Each (inc. VAT)

Omron S8FS-G Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 12V dc dc Output, 1.3A Output, 15W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

S8FS-G

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Dimensions

137 x 88.2 x 36.2mm

Width

137mm

Depth

88mm

Height

36mm

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Standards Met

CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1

Minimum Temperature

-20°C

Efficiency

84%

Ripple And Noise

40mV Pk-Pk

MTBF

135000h

Output Voltage Adjustment Range

-10 → +15%

Load Regulation

1%

Country of Origin

China