Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Switching Power Supply, S8FS-C07512, 12V dc, 6.2A, 75W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 215-4140Brand: OmronManufacturers Part No.: S8FSC07512
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Omron

Output Voltage

12V dc

Output Current

6.2A

Power Rating

75W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C

Stock information temporarily unavailable.

AED 235.04

AED 235.04 Each (ex VAT)

AED 246.79

AED 246.79 Each (inc. VAT)

Omron Switching Power Supply, S8FS-C07512, 12V dc, 6.2A, 75W, 1 Output, 100 → 240V ac Input Voltage

AED 235.04

AED 235.04 Each (ex VAT)

AED 246.79

AED 246.79 Each (inc. VAT)

Omron Switching Power Supply, S8FS-C07512, 12V dc, 6.2A, 75W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 235.04
5 - 9AED 228.01
10 - 24AED 220.92
25 - 49AED 214.46
50+AED 210.63

Technical Document

Specifications

Brand

Omron

Output Voltage

12V dc

Output Current

6.2A

Power Rating

75W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C