Omron Switching Power Supply, S8FS-C15024, 24V dc, 6.5A, 150W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 215-4148Brand: OmronManufacturers Part No.: S8FSC15024Distrelec Article No.: 30132906
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

6.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C

Distrelec Product Id

30132906

Stock information temporarily unavailable.

AED 425.83

AED 425.83 Each (ex VAT)

AED 447.12

AED 447.12 Each (inc. VAT)

Omron Switching Power Supply, S8FS-C15024, 24V dc, 6.5A, 150W, 1 Output, 100 → 240V ac Input Voltage

AED 425.83

AED 425.83 Each (ex VAT)

AED 447.12

AED 447.12 Each (inc. VAT)

Omron Switching Power Supply, S8FS-C15024, 24V dc, 6.5A, 150W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 425.83
5 - 9AED 413.07
10 - 24AED 402.10
25 - 49AED 395.54
50+AED 388.55

Technical Document

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

6.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

100 → 240V ac

Series

S8FS-C

Distrelec Product Id

30132906