Omron S8VK-S Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 90 → 350 V dc ac, dc Input, 24V dc dc

Technical Document
Specifications
Brand
OmronSeries
S8VK-S
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac, 90 → 350 V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
124 x 38 x 117.8mm
Width
38mm
Depth
117.8mm
Height
124mm
Ripple And Noise
100mV Pk-Pk
MTBF
Minimum of 135000h
Output Voltage Adjustment Range
21.6 → 28V
Special Features
Better Resistance to Environment, Easy Wiring, Perfect Fit for Small Control Panels
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
93%
Maximum Temperature
+70°C
Standards Met
ANSI/ISA 12.12.01, ATEX: EN 60079-0 -15, CSA C22.2 No. 213, cUL: CSA C22.2 No. 107.1, cUR: CSA C22.2 No. 60950-1, EN 60950-1, EN/IEC 61558-2-16:2009+A1:2013, EN: EN 50178, IEC-EX: IEC 60079-0 -15, Lloyd's Register DNV GL, PELV (EN/IEC 60204-1), UL Listed: UL 508, UL UR: UL 60950-1
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30084722
Country of Origin
China
Product details
Switch Mode Power Supply S8VK-S Series
The S8VK-S series of single phase switch mode power supplies from Omron are the perfect fit for small control panels. With easy wiring push in plus technology, wiring time can be greatly reduced by up to 60%. Simply push in the wires by hand, and the wires are more secure than using a regular screw terminal block. The S-type unit has a robust design and comes coated for protection against harsh environments.
Features and Benefits
• Switch mode
• Compact, space saving
• Easy wiring
• Push in
• Built-in control circuit transformer
• Operation possible at ambient temperatures (-40 ºC to 70 ºC)
• DC input supported (90 V dc to 350 V dc)
• Power boost function at 120%
• Horizontal side by side mounting
• Vibration resistance to 5G, and 300 V ac abnormal input voltage supported for 1 second
• PCB coating protects against dust, corrosive gas and humidity
• Humidity resistant
• Certification for 3000 m altitude
• RoHS compliant
S8VK-S06024
60 W, 100 V ac to 240 V ac, 24 V output, 2.5 A output current, 3 A boost current, 89% efficiency.
S8VK-S12024
120 W, 100 V ac to 240 V ac, 24 V output, 5 A output current, 6 A boost current, 92% efficiency.
S8VK-S48024
480 W, 100 V ac to 240 V ac, 24 V output, 20 A output current, 30 A boost current, 93% efficiency.
S8VK-S24024
240 W, 100 V ac to 240 V ac, 24 V output, 10 A output current, 15 A boost current, 93% efficiency.
S8VK-S03024
30 W, 100 V ac to 240 V ac, 24 V output, 1.3 A output current, 1.56 A boost current, 68% efficiency.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.
Product Application Information
The S8VK-S DIN Rail power supply is ideal for use in most environments. This PSU has the ability to be used on sites with poor power quality, high humidity and corrosive gases.
With fast installation possible due to their push in plus technology and their space-saving size, these PSUs can be used in most industries.
Standards
UL508 / UL1310 (60w Only), UL/EN/IEC 60950-1 and EN 50178, SEMI F47-0706, EN/IEC 61558-2-16
AED 1,119.35
AED 1,119.35 Each (ex VAT)
AED 1,175.32
AED 1,175.32 Each (inc. VAT)
1
AED 1,119.35
AED 1,119.35 Each (ex VAT)
AED 1,175.32
AED 1,175.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSeries
S8VK-S
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac, 90 → 350 V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
124 x 38 x 117.8mm
Width
38mm
Depth
117.8mm
Height
124mm
Ripple And Noise
100mV Pk-Pk
MTBF
Minimum of 135000h
Output Voltage Adjustment Range
21.6 → 28V
Special Features
Better Resistance to Environment, Easy Wiring, Perfect Fit for Small Control Panels
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
93%
Maximum Temperature
+70°C
Standards Met
ANSI/ISA 12.12.01, ATEX: EN 60079-0 -15, CSA C22.2 No. 213, cUL: CSA C22.2 No. 107.1, cUR: CSA C22.2 No. 60950-1, EN 60950-1, EN/IEC 61558-2-16:2009+A1:2013, EN: EN 50178, IEC-EX: IEC 60079-0 -15, Lloyd's Register DNV GL, PELV (EN/IEC 60204-1), UL Listed: UL 508, UL UR: UL 60950-1
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30084722
Country of Origin
China
Product details
Switch Mode Power Supply S8VK-S Series
The S8VK-S series of single phase switch mode power supplies from Omron are the perfect fit for small control panels. With easy wiring push in plus technology, wiring time can be greatly reduced by up to 60%. Simply push in the wires by hand, and the wires are more secure than using a regular screw terminal block. The S-type unit has a robust design and comes coated for protection against harsh environments.
Features and Benefits
• Switch mode
• Compact, space saving
• Easy wiring
• Push in
• Built-in control circuit transformer
• Operation possible at ambient temperatures (-40 ºC to 70 ºC)
• DC input supported (90 V dc to 350 V dc)
• Power boost function at 120%
• Horizontal side by side mounting
• Vibration resistance to 5G, and 300 V ac abnormal input voltage supported for 1 second
• PCB coating protects against dust, corrosive gas and humidity
• Humidity resistant
• Certification for 3000 m altitude
• RoHS compliant
S8VK-S06024
60 W, 100 V ac to 240 V ac, 24 V output, 2.5 A output current, 3 A boost current, 89% efficiency.
S8VK-S12024
120 W, 100 V ac to 240 V ac, 24 V output, 5 A output current, 6 A boost current, 92% efficiency.
S8VK-S48024
480 W, 100 V ac to 240 V ac, 24 V output, 20 A output current, 30 A boost current, 93% efficiency.
S8VK-S24024
240 W, 100 V ac to 240 V ac, 24 V output, 10 A output current, 15 A boost current, 93% efficiency.
S8VK-S03024
30 W, 100 V ac to 240 V ac, 24 V output, 1.3 A output current, 1.56 A boost current, 68% efficiency.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.
Product Application Information
The S8VK-S DIN Rail power supply is ideal for use in most environments. This PSU has the ability to be used on sites with poor power quality, high humidity and corrosive gases.
With fast installation possible due to their push in plus technology and their space-saving size, these PSUs can be used in most industries.
Standards
UL508 / UL1310 (60w Only), UL/EN/IEC 60950-1 and EN 50178, SEMI F47-0706, EN/IEC 61558-2-16