Technical Document
Specifications
Brand
OmronSeries
S8VM
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
650mA
Dimensions
113.5 x 38.6 x 89.9mm
Depth
98.1mm
Height
84.5mm
Width
38.6mm
Minimum Temperature
0°C
Efficiency
80%
Load Regulation
±0.8%
MTBF
135000h
Maximum Temperature
+50°C
Mounting Type
DIN Rail Mount
Ripple And Noise
±1%
Country of Origin
China
Product details
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
Series Benefits.
Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
AED 519.75
AED 519.75 Each (ex VAT)
AED 545.74
AED 545.74 Each (inc. VAT)
1
AED 519.75
AED 519.75 Each (ex VAT)
AED 545.74
AED 545.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 519.75 |
| 10 - 14 | AED 488.56 |
| 15+ | AED 467.78 |
Technical Document
Specifications
Brand
OmronSeries
S8VM
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
650mA
Dimensions
113.5 x 38.6 x 89.9mm
Depth
98.1mm
Height
84.5mm
Width
38.6mm
Minimum Temperature
0°C
Efficiency
80%
Load Regulation
±0.8%
MTBF
135000h
Maximum Temperature
+50°C
Mounting Type
DIN Rail Mount
Ripple And Noise
±1%
Country of Origin
China
Product details
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
Series Benefits.
Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
