Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 1.3A Output, 30W

RS Stock No.: 110-536Brand: OmronManufacturers Part No.: S8VM03024AD
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Width

38.6mm

Depth

89.9mm

Series

S8VM

Minimum Temperature

0°C

Efficiency

81%

MTBF

135000h

Load Regulation

±0.8%

Ripple And Noise

±1%

Maximum Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 1.3A Output, 30W

P.O.A.

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 1.3A Output, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Width

38.6mm

Depth

89.9mm

Series

S8VM

Minimum Temperature

0°C

Efficiency

81%

MTBF

135000h

Load Regulation

±0.8%

Ripple And Noise

±1%

Maximum Temperature

+50°C

Country of Origin

China