Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 12V dc, 4.3A Output, 50W

RS Stock No.: 610-8699Brand: OmronManufacturers Part No.: S8VM05012CD
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

12V dc

Output Current

4.3A

Power Rating

50W

Width

38.6mm

Depth

89.9mm

Series

S8VM

Minimum Temperature

0°C

Efficiency

79%

MTBF

135000h

Ripple And Noise

±1.5%

Maximum Temperature

+50°C

Load Regulation

±0.8%

Mounting Type

DIN Rail

Country of Origin

China

Product details

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C

Stock information temporarily unavailable.

P.O.A.

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 12V dc, 4.3A Output, 50W

P.O.A.

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 12V dc, 4.3A Output, 50W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

12V dc

Output Current

4.3A

Power Rating

50W

Width

38.6mm

Depth

89.9mm

Series

S8VM

Minimum Temperature

0°C

Efficiency

79%

MTBF

135000h

Ripple And Noise

±1.5%

Maximum Temperature

+50°C

Load Regulation

±0.8%

Mounting Type

DIN Rail

Country of Origin

China

Product details

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C