Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.75A Output, 90W

RS Stock No.: 818-6929Brand: OmronManufacturers Part No.: S8VS-09024A
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75A

Power Rating

90W

Dimensions

50 x 115 x 121.3mm

Height

115mm

Width

115mm

Depth

121.2mm

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

83%

Ripple And Noise

2%

Product details

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals

Stock information temporarily unavailable.

AED 1,590.91

AED 1,590.91 Each (ex VAT)

AED 1,670.46

AED 1,670.46 Each (inc. VAT)

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.75A Output, 90W

AED 1,590.91

AED 1,590.91 Each (ex VAT)

AED 1,670.46

AED 1,670.46 Each (inc. VAT)

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.75A Output, 90W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75A

Power Rating

90W

Dimensions

50 x 115 x 121.3mm

Height

115mm

Width

115mm

Depth

121.2mm

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Efficiency

83%

Ripple And Noise

2%

Product details

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals