Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 452-8631Brand: OmronManufacturers Part No.: S8VS-12024
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

121.3 x 50 x 119.5mm

Height

120.4mm

Depth

121.2mm

Width

50mm

Output Voltage Adjustment Range

-10 → +15%

Maximum Temperature

+60°C

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-25°C

Efficiency

87%

MTBF

135000h

Load Regulation

±1.5%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

CE, cULus

Mounting Type

DIN Rail Mount

Country of Origin

China

Product details

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals

Stock information temporarily unavailable.

AED 1,343.95

AED 1,343.95 Each (ex VAT)

AED 1,411.15

AED 1,411.15 Each (inc. VAT)

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

AED 1,343.95

AED 1,343.95 Each (ex VAT)

AED 1,411.15

AED 1,411.15 Each (inc. VAT)

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

121.3 x 50 x 119.5mm

Height

120.4mm

Depth

121.2mm

Width

50mm

Output Voltage Adjustment Range

-10 → +15%

Maximum Temperature

+60°C

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-25°C

Efficiency

87%

MTBF

135000h

Load Regulation

±1.5%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

CE, cULus

Mounting Type

DIN Rail Mount

Country of Origin

China

Product details

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals