Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W

RS Stock No.: 379-523Brand: OmronManufacturers Part No.: S8VT-F12024E
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Electrical Phase

3

Output Current

5A

Power Rating

120W

Dimensions

139.9 x 45 x 136mm

Width

45mm

Depth

136mm

Minimum Temperature

-10°C

Efficiency

86%

Ripple And Noise

100mV Pk-Pk

Load Regulation

±0.5%

Maximum Temperature

+70°C

Country of Origin

Italy

Product details

S8VT series, 120 to 960 W

3 phase
Overvoltage and overload protection
Parallel and serial operation possible
No fan needed

Approvals

UL, CSA

Standards

EN60950

Stock information temporarily unavailable.

P.O.A.

Omron Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W

P.O.A.

Omron Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Type

Switch Mode

Electrical Phase

3

Output Current

5A

Power Rating

120W

Dimensions

139.9 x 45 x 136mm

Width

45mm

Depth

136mm

Minimum Temperature

-10°C

Efficiency

86%

Ripple And Noise

100mV Pk-Pk

Load Regulation

±0.5%

Maximum Temperature

+70°C

Country of Origin

Italy

Product details

S8VT series, 120 to 960 W

3 phase
Overvoltage and overload protection
Parallel and serial operation possible
No fan needed

Approvals

UL, CSA

Standards

EN60950