Technical Document
Specifications
Brand
OmronType
Switch Mode
Electrical Phase
3
Output Current
20A
Power Rating
480W
Dimensions
139.9 x 100 x 181mm
Width
100mm
Depth
181mm
Minimum Temperature
-10°C
Efficiency
91%
Ripple And Noise
100mV Pk-Pk
Load Regulation
±0.5%
Maximum Temperature
+70°C
Country of Origin
Italy
Product details
S8VT series, 120 to 960 W
3 phase
Overvoltage and overload protection
Parallel and serial operation possible
No fan needed
Approvals
UL, CSA
Standards
EN60950
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronType
Switch Mode
Electrical Phase
3
Output Current
20A
Power Rating
480W
Dimensions
139.9 x 100 x 181mm
Width
100mm
Depth
181mm
Minimum Temperature
-10°C
Efficiency
91%
Ripple And Noise
100mV Pk-Pk
Load Regulation
±0.5%
Maximum Temperature
+70°C
Country of Origin
Italy
Product details
S8VT series, 120 to 960 W
3 phase
Overvoltage and overload protection
Parallel and serial operation possible
No fan needed
Approvals
UL, CSA
Standards
EN60950