Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.16 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
30000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +85°C
Country of Origin
Indonesia
Product details
Omron SS Subminiature Basic Switch (100 mA)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
AED 13.49
AED 13.49 Each (ex VAT)
AED 14.16
AED 14.16 Each (inc. VAT)
1
AED 13.49
AED 13.49 Each (ex VAT)
AED 14.16
AED 14.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 49 | AED 13.49 |
| 50 - 149 | AED 10.82 |
| 150 - 249 | AED 9.76 |
| 250+ | AED 9.24 |
Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.16 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
30000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +85°C
Country of Origin
Indonesia
Product details
Omron SS Subminiature Basic Switch (100 mA)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available


