Omron Hinge Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 686-6834Brand: OmronManufacturers Part No.: SS-01GLDistrelec Article No.: 11083574
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +85°C

Product details

Omron SS Subminiature Basic Switch (100 mA)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available

Stock information temporarily unavailable.

AED 26.78

AED 26.78 Each (ex VAT)

AED 28.12

AED 28.12 Each (inc. VAT)

Omron Hinge Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40
Select packaging type

AED 26.78

AED 26.78 Each (ex VAT)

AED 28.12

AED 28.12 Each (inc. VAT)

Omron Hinge Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49AED 26.78
50 - 149AED 23.05
150 - 249AED 15.02
250 - 499AED 14.75
500+AED 14.12

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +85°C

Product details

Omron SS Subminiature Basic Switch (100 mA)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available