Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-2623Brand: OmronManufacturers Part No.: SS-01GL2-FDistrelec Article No.: 30223267
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.16 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.02N

Operating Temperature Range

-25 → +85°C

Distrelec Product Id

30223267

Country of Origin

Indonesia

Product details

Omron SS Subminiature Basic Switch (100 mA)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available

Stock information temporarily unavailable.

AED 9.45

AED 9.45 Each (ex VAT)

AED 9.92

AED 9.92 Each (inc. VAT)

Omron Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

AED 9.45

AED 9.45 Each (ex VAT)

AED 9.92

AED 9.92 Each (inc. VAT)

Omron Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.16 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.02N

Operating Temperature Range

-25 → +85°C

Distrelec Product Id

30223267

Country of Origin

Indonesia

Product details

Omron SS Subminiature Basic Switch (100 mA)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available