Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.04N
Operating Temperature Range
-25 → +85°C
Product details
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
AED 43.58
AED 8.715 Each (In a Bag of 5) (ex VAT)
AED 45.76
AED 9.151 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 43.58
AED 8.715 Each (In a Bag of 5) (ex VAT)
AED 45.76
AED 9.151 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | AED 8.715 | AED 43.58 |
25+ | AED 8.505 | AED 42.52 |
Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.04N
Operating Temperature Range
-25 → +85°C
Product details
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available