Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.16 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +85°C
Country of Origin
Indonesia
Product details
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
AED 42.52
AED 8.505 Each (In a Pack of 5) (ex VAT)
AED 44.65
AED 8.93 Each (In a Pack of 5) (inc. VAT)
5
AED 42.52
AED 8.505 Each (In a Pack of 5) (ex VAT)
AED 44.65
AED 8.93 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 8.505 | AED 42.52 |
250 - 745 | AED 5.775 | AED 28.88 |
750+ | AED 5.25 | AED 26.25 |
Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
5 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.16 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
30000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +85°C
Country of Origin
Indonesia
Product details
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available