Omron Hinge Lever Subminiature Micro Switch, PCB Terminal, 5 A @ 125 V ac, SPDT, IP40

RS Stock No.: 616-0085Brand: OmronManufacturers Part No.: SSG-5L1P
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.6 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Mechanical Life

10000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +125°C

Product details

Subminiature Microswitch

Sub-miniature microswitch in V4 style housing

RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm

Approvals

UL, CSA, VDE, TUV, BEAB, IMQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.00

AED 22.00 Each (ex VAT)

AED 23.10

AED 23.10 Each (inc. VAT)

Omron Hinge Lever Subminiature Micro Switch, PCB Terminal, 5 A @ 125 V ac, SPDT, IP40

AED 22.00

AED 22.00 Each (ex VAT)

AED 23.10

AED 23.10 Each (inc. VAT)

Omron Hinge Lever Subminiature Micro Switch, PCB Terminal, 5 A @ 125 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 22.00
50 - 149AED 19.69
150 - 249AED 15.07
250+AED 14.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.6 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Mechanical Life

10000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +125°C

Product details

Subminiature Microswitch

Sub-miniature microswitch in V4 style housing

RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm

Approvals

UL, CSA, VDE, TUV, BEAB, IMQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more