Omron Inductive Block Proximity Sensor, 1.5 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 808-6469Brand: OmronManufacturers Part No.: TL-W1R5MC1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

ABS

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

TL-W

Depth

5.5mm

Maximum Operating Temperature

+70°C

Product details

TL-W Standard Flat Inductive Sensors

The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.

Features and benefits

Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 471.82

AED 471.82 Each (ex VAT)

AED 495.41

AED 495.41 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 1.5 mm Detection, NPN NO, 12 → 24 V dc

AED 471.82

AED 471.82 Each (ex VAT)

AED 495.41

AED 495.41 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 1.5 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

ABS

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

TL-W

Depth

5.5mm

Maximum Operating Temperature

+70°C

Product details

TL-W Standard Flat Inductive Sensors

The TL-W series are standard flat inductive proximity sensors. These sensors are only 6 mm thick yet provide a sensing distance of up to 5mm.

Features and benefits

Pre wired models with 2m cable
Heat resistant ABS casing
Protection circuit: load short circuit protection, surge suppressor
Temperature range -25 → 70 °C
IP67 ingress protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more