Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron Rectangular-Style Proximity Sensor, 3 mm Detection, NPN-NO Output, 12 → 24 V dc, IP67

RS Stock No.: 808-6232Brand: OmronManufacturers Part No.: TL-W3MC1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Body Style

Rectangular

Output Type

NPN-NO

Detection Range

3 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

27mm

Width

10mm

Depth

6mm

Maximum dc Voltage

30V

Mounting Type

Flange Mount

Switching Current

100 mA

Housing Material

ABS

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

600Hz

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron Rectangular-Style Proximity Sensor, 3 mm Detection, NPN-NO Output, 12 → 24 V dc, IP67

P.O.A.

Omron Rectangular-Style Proximity Sensor, 3 mm Detection, NPN-NO Output, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Body Style

Rectangular

Output Type

NPN-NO

Detection Range

3 mm

Terminal Type

Pre-Wired

IP Rating

IP67

Supply Voltage

12 → 24 V dc

Length

27mm

Width

10mm

Depth

6mm

Maximum dc Voltage

30V

Mounting Type

Flange Mount

Switching Current

100 mA

Housing Material

ABS

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

600Hz

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Japan