Omron Inductive Block Proximity Sensor, 3 mm Detection, NPN NC, 12 → 24 V dc

RS Stock No.: 200-6008Brand: OmronManufacturers Part No.: TL-W3MC2 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Non-Flush

Width

10mm

Housing Material

ABS

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

TL-W

Standards Met

CE

Switching Current

100 mA

Maximum Switching Frequency

500Hz

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Depth

6mm

Maximum Operating Temperature

+70°C

Country of Origin

China

AED 476.49

AED 476.49 Each (ex VAT)

AED 500.31

AED 500.31 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 3 mm Detection, NPN NC, 12 → 24 V dc

AED 476.49

AED 476.49 Each (ex VAT)

AED 500.31

AED 500.31 Each (inc. VAT)

Omron Inductive Block Proximity Sensor, 3 mm Detection, NPN NC, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

25mm

Mounting Type

Non-Flush

Width

10mm

Housing Material

ABS

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

TL-W

Standards Met

CE

Switching Current

100 mA

Maximum Switching Frequency

500Hz

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Depth

6mm

Maximum Operating Temperature

+70°C

Country of Origin

China