Omron Hinge Lever Micro Switch, Quick Connect Terminal, 10 A @ 250 V ac, SP-CO, IP40

RS Stock No.: 794-4011Brand: OmronManufacturers Part No.: V-102-1C4Distrelec Article No.: 30171280
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Quick Connect

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver

Mechanical Life

50000000Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Indonesia

Product details

Omron Miniature Basic Switch (10A)

10 A contact rating
Silver contacts

Stock information temporarily unavailable.

AED 23.57

AED 23.57 Each (ex VAT)

AED 24.75

AED 24.75 Each (inc. VAT)

Omron Hinge Lever Micro Switch, Quick Connect Terminal, 10 A @ 250 V ac, SP-CO, IP40
Select packaging type

AED 23.57

AED 23.57 Each (ex VAT)

AED 24.75

AED 24.75 Each (inc. VAT)

Omron Hinge Lever Micro Switch, Quick Connect Terminal, 10 A @ 250 V ac, SP-CO, IP40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19AED 23.57
20 - 49AED 20.79
50 - 99AED 18.80
100 - 199AED 18.01
200+AED 17.54

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Quick Connect

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

0.59 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver

Mechanical Life

50000000Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Indonesia

Product details

Omron Miniature Basic Switch (10A)

10 A contact rating
Silver contacts