Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP40
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Case Material
Thermoplastic
Mechanical Life
50000000Operations
Release Force
0.49N
Operating Temperature Range
-25 → +80°C
Country of Origin
Indonesia
Product details
Omron Miniature Basic Switch (16A)
16 A contact rating
AED 19.95
AED 19.95 Each (ex VAT)
AED 20.95
AED 20.95 Each (inc. VAT)
1
AED 19.95
AED 19.95 Each (ex VAT)
AED 20.95
AED 20.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 19.95 |
50 - 149 | AED 18.32 |
150 - 249 | AED 12.08 |
250 - 499 | AED 11.08 |
500+ | AED 10.82 |
Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP40
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Case Material
Thermoplastic
Mechanical Life
50000000Operations
Release Force
0.49N
Operating Temperature Range
-25 → +80°C
Country of Origin
Indonesia
Product details
Omron Miniature Basic Switch (16A)
16 A contact rating