Omron Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

RS Stock No.: 394-7766Brand: OmronManufacturers Part No.: V-16-1C5Distrelec Article No.: 30171293
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.49N

Operating Temperature Range

-25 → +80°C

Product details

Miniature microswitch, V16 series

V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm

Approvals

VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 22.16

AED 22.16 Each (ex VAT)

AED 23.27

AED 23.27 Each (inc. VAT)

Omron Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

AED 22.16

AED 22.16 Each (ex VAT)

AED 23.27

AED 23.27 Each (inc. VAT)

Omron Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 22.16
10 - 49AED 19.90
50 - 99AED 16.75
100 - 249AED 15.80
250+AED 14.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.49N

Operating Temperature Range

-25 → +80°C

Product details

Miniature microswitch, V16 series

V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm

Approvals

VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more