Technical Document
Specifications
Brand
OmronActuator Type
Long Hinge Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Release Force
0.14N
Operating Temperature Range
-25 → +80°C
Product details
Miniature microswitch, V16 series
V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm
Approvals
VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA
AED 20.84
AED 20.84 Each (ex VAT)
AED 21.88
AED 21.88 Each (inc. VAT)
1
AED 20.84
AED 20.84 Each (ex VAT)
AED 21.88
AED 21.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 20.84 |
| 25 - 49 | AED 18.01 |
| 50 - 99 | AED 12.18 |
| 100 - 249 | AED 10.34 |
| 250+ | AED 9.50 |
Technical Document
Specifications
Brand
OmronActuator Type
Long Hinge Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Release Force
0.14N
Operating Temperature Range
-25 → +80°C
Product details
Miniature microswitch, V16 series
V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm
Approvals
VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA


