Technical Document
Specifications
Brand
OmronDevice Type
Code Reader
Connection Type
Ethernet TCP/IP, Serial RS-232C, USB
Optical Technology
LED
Reading Distance
50-300mm
Maximum Current
10 mA
Reader Style
Fixed
AED 9,586.24
AED 9,586.24 Each (ex VAT)
AED 10,065.55
AED 10,065.55 Each (inc. VAT)
1
AED 9,586.24
AED 9,586.24 Each (ex VAT)
AED 10,065.55
AED 10,065.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronDevice Type
Code Reader
Connection Type
Ethernet TCP/IP, Serial RS-232C, USB
Optical Technology
LED
Reading Distance
50-300mm
Maximum Current
10 mA
Reader Style
Fixed