Technical Document
Specifications
Brand
OmronDevice Type
Code Reader
Connection Type
Ethernet TCP/IP, Serial RS-232C, USB
Optical Technology
LED
Reading Distance
75-1200mm
Maximum Current
10 mA
Reader Style
Fixed
AED 13,048.30
AED 13,048.30 Each (ex VAT)
AED 13,700.71
AED 13,700.71 Each (inc. VAT)
1
AED 13,048.30
AED 13,048.30 Each (ex VAT)
AED 13,700.71
AED 13,700.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronDevice Type
Code Reader
Connection Type
Ethernet TCP/IP, Serial RS-232C, USB
Optical Technology
LED
Reading Distance
75-1200mm
Maximum Current
10 mA
Reader Style
Fixed