Technical Document
Specifications
Brand
OmronDevice Type
Code Reader
Connection Type
Ethernet TCP/IP, Serial RS-232C, USB
Optical Technology
LED
Reading Distance
50-300mm
Maximum Current
10 mA
Reader Style
Fixed
AED 8,197.77
AED 8,197.77 Each (ex VAT)
AED 8,607.66
AED 8,607.66 Each (inc. VAT)
1
AED 8,197.77
AED 8,197.77 Each (ex VAT)
AED 8,607.66
AED 8,607.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronDevice Type
Code Reader
Connection Type
Ethernet TCP/IP, Serial RS-232C, USB
Optical Technology
LED
Reading Distance
50-300mm
Maximum Current
10 mA
Reader Style
Fixed