Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader

RS Stock No.: 252-6949Brand: OmronManufacturers Part No.: V430F000W03MSRP.1
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Optical Technology

LED

Reading Distance

50-300mm

Maximum Current

10 mA

Reader Style

Fixed

You may be interested in
Omron Barcode Scanner
AED 8,443.00Each (ex VAT)
Stock information temporarily unavailable.

AED 10,014.69

AED 10,014.69 Each (ex VAT)

AED 10,515.42

AED 10,515.42 Each (inc. VAT)

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader

AED 10,014.69

AED 10,014.69 Each (ex VAT)

AED 10,515.42

AED 10,515.42 Each (inc. VAT)

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron Barcode Scanner
AED 8,443.00Each (ex VAT)

Technical Document

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Optical Technology

LED

Reading Distance

50-300mm

Maximum Current

10 mA

Reader Style

Fixed

You may be interested in
Omron Barcode Scanner
AED 8,443.00Each (ex VAT)