Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 5.4 A, V1000 Series

RS Stock No.: 385-118Brand: OmronManufacturers Part No.: VZA41P5BAA
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

5.4 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Length

128mm

Overall Depth

154mm

Overall Width

108mm

Country of Origin

Japan

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000

Stock information temporarily unavailable.

AED 4,682.90

AED 4,682.90 Each (ex VAT)

AED 4,917.04

AED 4,917.04 Each (inc. VAT)

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 5.4 A, V1000 Series

AED 4,682.90

AED 4,682.90 Each (ex VAT)

AED 4,917.04

AED 4,917.04 Each (inc. VAT)

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 5.4 A, V1000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

5.4 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Length

128mm

Overall Depth

154mm

Overall Width

108mm

Country of Origin

Japan

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000