Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 14.8 A, V1000 Series

RS Stock No.: 385-134Brand: OmronManufacturers Part No.: VZA45P5FAA
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

14.8 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Depth

140mm

Overall Length

254mm

Overall Width

140mm

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000

Stock information temporarily unavailable.

AED 7,921.99

AED 7,921.99 Each (ex VAT)

AED 8,318.09

AED 8,318.09 Each (inc. VAT)

Omron Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 14.8 A, V1000 Series

AED 7,921.99

AED 7,921.99 Each (ex VAT)

AED 8,318.09

AED 8,318.09 Each (inc. VAT)

Omron Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 14.8 A, V1000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

14.8 A

For Use With

AC Motors

Series

V1000

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

STO

Yes

Control Panel

Yes

Overall Depth

140mm

Overall Length

254mm

Overall Width

140mm

Product details

V1000 Inverter - Single Phase and Three Phase

Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV

Omron V1000