Technical Document
Specifications
Brand
OmronPower Rating
2.2 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
9.6 A
For Use With
AC Motors
Series
V1000
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 400Hz
STO
Yes
Control Panel
Yes
Overall Depth
154mm
Overall Length
128mm
Overall Width
108mm
Product details
V1000 Inverter - Single Phase and Three Phase
Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV
Omron V1000
AED 3,536.30
AED 3,536.30 Each (ex VAT)
AED 3,713.11
AED 3,713.11 Each (inc. VAT)
1
AED 3,536.30
AED 3,536.30 Each (ex VAT)
AED 3,713.11
AED 3,713.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronPower Rating
2.2 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
9.6 A
For Use With
AC Motors
Series
V1000
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 400Hz
STO
Yes
Control Panel
Yes
Overall Depth
154mm
Overall Length
128mm
Overall Width
108mm
Product details
V1000 Inverter - Single Phase and Three Phase
Current vector control
High starting torque (200%/0.5Hz)
1:100 speed control range
Double rating ND 120%/1min and HD 150%/1min
IM & PM motor control
Online Tuning
Low-noise, low-carrier technology
10 years lifetime design
Built-in filter
Screwless terminals
Control terminals with memory backup
24Vdc control board power supply option
Fieldbus communications: Modbus, Profibus, CanOpen, DeviceNet, Lonworks, CompoNet, Ethernet
Safety embedded (EN954-1 safety cat. 3)
CE, UL, cUL and TUV
