Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron Roller Lever Roller Lever, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

RS Stock No.: 342-360Brand: OmronManufacturers Part No.: WLCA2-G
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

94.1mm

Depth

60mm

Minimum Operating Temperature

-10°C

Width

40mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Operations

Mounting Orientation

Side

Stock information temporarily unavailable.

P.O.A.

Omron Roller Lever Roller Lever, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

P.O.A.

Omron Roller Lever Roller Lever, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

94.1mm

Depth

60mm

Minimum Operating Temperature

-10°C

Width

40mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Operations

Mounting Orientation

Side