Omron WL Series Rod Limit Switch, NO/NC, IP67, DPDT, Aluminium Alloy Housing, 250V ac Max, 2A Max

RS Stock No.: 828-1020Brand: OmronManufacturers Part No.: WLCL-G-N
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Rod

Pole and Throw Configuration

DPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

2A

Housing Material

Aluminium Alloy

Maximum AC Voltage

250V

Maximum DC Voltage

48V

Connection Type

G1/2

Series

WL

Action Type

Double Break

Length

94.1mm

Width

40mm

Maximum Operating Temperature

+80°C

Standards Met

CE

Depth

55mm

Minimum Operating Temperature

-10°C

Mechanical Life

15000000Operations

Mounting Orientation

Side

Country of Origin

China

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

Stock information temporarily unavailable.

AED 465.15

AED 465.15 Each (ex VAT)

AED 488.41

AED 488.41 Each (inc. VAT)

Omron WL Series Rod Limit Switch, NO/NC, IP67, DPDT, Aluminium Alloy Housing, 250V ac Max, 2A Max

AED 465.15

AED 465.15 Each (ex VAT)

AED 488.41

AED 488.41 Each (inc. VAT)

Omron WL Series Rod Limit Switch, NO/NC, IP67, DPDT, Aluminium Alloy Housing, 250V ac Max, 2A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Rod

Pole and Throw Configuration

DPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

2A

Housing Material

Aluminium Alloy

Maximum AC Voltage

250V

Maximum DC Voltage

48V

Connection Type

G1/2

Series

WL

Action Type

Double Break

Length

94.1mm

Width

40mm

Maximum Operating Temperature

+80°C

Standards Met

CE

Depth

55mm

Minimum Operating Temperature

-10°C

Mechanical Life

15000000Operations

Mounting Orientation

Side

Country of Origin

China

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA