Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron WL Series Roller Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

RS Stock No.: 908-3247Brand: OmronManufacturers Part No.: WLSD2-G-N
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

WL

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

96.2mm

Width

67.3mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Back, Front

Operating Force

40.03 N

Mechanical Life

15000000Operations

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

Stock information temporarily unavailable.

AED 693.81

AED 693.81 Each (ex VAT)

AED 728.50

AED 728.50 Each (inc. VAT)

Omron WL Series Roller Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

AED 693.81

AED 693.81 Each (ex VAT)

AED 728.50

AED 728.50 Each (inc. VAT)

Omron WL Series Roller Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

WL

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

96.2mm

Width

67.3mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Back, Front

Operating Force

40.03 N

Mechanical Life

15000000Operations

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA