Technical Document
Specifications
Brand
OmronNumber Of Contacts
50
Number Of Rows
2
Gender
Male
Pitch
22.86mm
Mounting Type
Through Hole
Current Rating
3A
Contact Plating
Gold over Nickel
Series
XG4A
Country of Origin
China
AED 26.83
AED 26.83 Each (ex VAT)
AED 28.17
AED 28.17 Each (inc. VAT)
Omron 50-Way Connector Plug for Through Hole Mount, 2-Row
1
AED 26.83
AED 26.83 Each (ex VAT)
AED 28.17
AED 28.17 Each (inc. VAT)
Omron 50-Way Connector Plug for Through Hole Mount, 2-Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 26.83 |
| 5 - 9 | AED 25.41 |
| 10 - 19 | AED 24.31 |
| 20 - 49 | AED 23.05 |
| 50+ | AED 22.00 |
Technical Document
Specifications
Brand
OmronNumber Of Contacts
50
Number Of Rows
2
Gender
Male
Pitch
22.86mm
Mounting Type
Through Hole
Current Rating
3A
Contact Plating
Gold over Nickel
Series
XG4A
Country of Origin
China


