Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Circular Connector, 5 Contacts, M12 Connector, Socket

RS Stock No.: 265-1001Brand: OmronManufacturers Part No.: XS2CD5S1
brand-logo

Technical Document

Specifications

Brand

Omron

Number Of Contacts

5

Connector Size

M12

Plug/Socket

Socket

Termination Method

Screw

Country of Origin

Japan

Stock information temporarily unavailable.

AED 74.97

AED 74.97 Each (ex VAT)

AED 78.72

AED 78.72 Each (inc. VAT)

Omron Circular Connector, 5 Contacts, M12 Connector, Socket

AED 74.97

AED 74.97 Each (ex VAT)

AED 78.72

AED 78.72 Each (inc. VAT)

Omron Circular Connector, 5 Contacts, M12 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Number Of Contacts

5

Connector Size

M12

Plug/Socket

Socket

Termination Method

Screw

Country of Origin

Japan