Technical Document
Specifications
Brand
OmronSeries
XS2F
Number of Cores
4
Length
10m
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 2
Unterminated
Connector 1 Housing Gender
Female
Connector B
Unterminated
Connector A
M12
Connector A Number of Contacts
4
Stock information temporarily unavailable.
AED 211.16
AED 211.16 Each (ex VAT)
AED 221.72
AED 221.72 Each (inc. VAT)
Omron 4 way M12 to Unterminated Sensor Actuator Cable, 10m
1
AED 211.16
AED 211.16 Each (ex VAT)
AED 221.72
AED 221.72 Each (inc. VAT)
Omron 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSeries
XS2F
Number of Cores
4
Length
10m
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 2
Unterminated
Connector 1 Housing Gender
Female
Connector B
Unterminated
Connector A
M12
Connector A Number of Contacts
4