Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Straight Female M12 to Unterminated Sensor Cable, 2m

RS Stock No.: 254-3469Brand: OmronManufacturers Part No.: XS2FM12PVC4S2M.1Distrelec Article No.: 30069380
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Omron

Series

XS2F

Number of Cores

4

Sheath Colour

Black

Length

2m

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Voltage Rating

125 V dc

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-10 → +80 °C

Distrelec Product Id

30069380

Stock information temporarily unavailable.

AED 98.23

AED 98.23 Each (ex VAT)

AED 103.14

AED 103.14 Each (inc. VAT)

Omron Straight Female M12 to Unterminated Sensor Cable, 2m

AED 98.23

AED 98.23 Each (ex VAT)

AED 103.14

AED 103.14 Each (inc. VAT)

Omron Straight Female M12 to Unterminated Sensor Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

XS2F

Number of Cores

4

Sheath Colour

Black

Length

2m

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Voltage Rating

125 V dc

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-10 → +80 °C

Distrelec Product Id

30069380