Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 569-940Brand: OmronManufacturers Part No.: XS5F-D421-J80-F
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Omron

Series

XS5

Cross Sectional Area

0.75 mm²

Number of Cores

4

Sheath Material

TPE

Sheath Colour

Grey

Length

10m

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V dc

Current Rating

4 A

IP Rating

IP67

Conductor Resistance

40 m?

American Wire Gauge

20 AWG

Operating Temperature Range

-25 → +75 °C

Connector 1 Housing Gender

Female

Maximum Operating Temperature

+75°C

Conductor Material

Brass

Minimum Operating Temperature

-25°C

Fire Behaviour

Flame Retardant

Country of Origin

Japan

Product details

XS5 M12 Socket to Free End Cable Assembly

Brought to you by Omron, this XS5 "Smart Click" M12 Socket connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial environments.

The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.

Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.

Omron M12 Smartclick

A water resistive connector featuring an innovative twist and click connection

You may be interested in
Stock information temporarily unavailable.

AED 209.26

AED 209.26 Each (ex VAT)

AED 219.72

AED 219.72 Each (inc. VAT)

Omron Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

AED 209.26

AED 209.26 Each (ex VAT)

AED 219.72

AED 219.72 Each (inc. VAT)

Omron Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 209.26
10 - 24AED 194.20
25 - 49AED 180.81
50 - 99AED 168.21
100+AED 156.98
You may be interested in

Technical Document

Specifications

Brand

Omron

Series

XS5

Cross Sectional Area

0.75 mm²

Number of Cores

4

Sheath Material

TPE

Sheath Colour

Grey

Length

10m

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

250 V dc

Current Rating

4 A

IP Rating

IP67

Conductor Resistance

40 m?

American Wire Gauge

20 AWG

Operating Temperature Range

-25 → +75 °C

Connector 1 Housing Gender

Female

Maximum Operating Temperature

+75°C

Conductor Material

Brass

Minimum Operating Temperature

-25°C

Fire Behaviour

Flame Retardant

Country of Origin

Japan

Product details

XS5 M12 Socket to Free End Cable Assembly

Brought to you by Omron, this XS5 "Smart Click" M12 Socket connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial environments.

The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.

Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.

Omron M12 Smartclick

A water resistive connector featuring an innovative twist and click connection

You may be interested in