Omron Straight Female M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 254-3488Brand: OmronManufacturers Part No.: XS5F-D421-J80-F
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Omron

Series

XS5F

Number of Cores

4

Length

10m

Sheath Colour

Grey

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

Unterminated

You may be interested in
Stock information temporarily unavailable.

AED 190.16

AED 190.16 Each (ex VAT)

AED 199.67

AED 199.67 Each (inc. VAT)

Omron Straight Female M12 to Unterminated Sensor Actuator Cable, 10m

AED 190.16

AED 190.16 Each (ex VAT)

AED 199.67

AED 199.67 Each (inc. VAT)

Omron Straight Female M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Series

XS5F

Number of Cores

4

Length

10m

Sheath Colour

Grey

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

Unterminated

You may be interested in