Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Z Series Spring Plunger Limit Switch, NO/NC, IP62, SPDT, Plastic Housing, 500V ac ac Max, 15A Max

RS Stock No.: 265-5121Brand: OmronManufacturers Part No.: Z15GD55BOMIDistrelec Article No.: 30025808
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Spring Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP62

Maximum Current

15A

Housing Material

Plastic

Maximum AC Voltage

500V ac

Series

Z

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 1,767.15

AED 88.358 Each (In a Pack of 20) (ex VAT)

AED 1,855.51

AED 92.776 Each (In a Pack of 20) (inc. VAT)

Omron Z Series Spring Plunger Limit Switch, NO/NC, IP62, SPDT, Plastic Housing, 500V ac ac Max, 15A Max

AED 1,767.15

AED 88.358 Each (In a Pack of 20) (ex VAT)

AED 1,855.51

AED 92.776 Each (In a Pack of 20) (inc. VAT)

Omron Z Series Spring Plunger Limit Switch, NO/NC, IP62, SPDT, Plastic Housing, 500V ac ac Max, 15A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Spring Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP62

Maximum Current

15A

Housing Material

Plastic

Maximum AC Voltage

500V ac

Series

Z

Country of Origin

Indonesia