Technical Document
Specifications
Brand
OmronActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP00
Maximum Current
15A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
37.4mm
Minimum Operating Temperature
-25°C
Depth
17.45mm
Width
49.2mm
Maximum Operating Temperature
+80°C
Mechanical Life
10000000Cycles
Mechanical Life (Minimum)
10000000 cycles
Product details
Z15 Series – Basic Switch
The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Approvals
UL recognised, CSA
AED 122.06
AED 122.06 Each (ex VAT)
AED 128.16
AED 128.16 Each (inc. VAT)
1
AED 122.06
AED 122.06 Each (ex VAT)
AED 128.16
AED 128.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP00
Maximum Current
15A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
37.4mm
Minimum Operating Temperature
-25°C
Depth
17.45mm
Width
49.2mm
Maximum Operating Temperature
+80°C
Mechanical Life
10000000Cycles
Mechanical Life (Minimum)
10000000 cycles
Product details
Z15 Series – Basic Switch
The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Approvals
UL recognised, CSA