Technical Document
Specifications
Brand
OmronActuator Type
Long Hinge Lever
Pole and Throw Configuration
SPDT
IP Rating
IP62
Maximum Current
15A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Series
Z
Action Type
Snap Action
Length
49.5mm
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-25°C
Depth
17.45mm
Width
33mm
Maximum Operating Temperature
+80°C
Operating Force
0.88 N
Mechanical Life
20000000Operations
AED 124.48
AED 124.48 Each (ex VAT)
AED 130.70
AED 130.70 Each (inc. VAT)
1
AED 124.48
AED 124.48 Each (ex VAT)
AED 130.70
AED 130.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Long Hinge Lever
Pole and Throw Configuration
SPDT
IP Rating
IP62
Maximum Current
15A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Series
Z
Action Type
Snap Action
Length
49.5mm
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-25°C
Depth
17.45mm
Width
33mm
Maximum Operating Temperature
+80°C
Operating Force
0.88 N
Mechanical Life
20000000Operations