Technical Document
Specifications
Brand
OmronManufacturer Series
ZEN
For Use With
ZEN Series
Standards Met
CE
Communication Port Type
RS232-C
Number of Communication Ports
1
Country of Origin
China
Product details
ZEN Programmable Relays
Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.
Control up to 20 Inputs/Outputs
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Versions with 8A, 250V AC relay outputs
AED 1,148.71
AED 1,148.71 Each (ex VAT)
AED 1,206.15
AED 1,206.15 Each (inc. VAT)
1
AED 1,148.71
AED 1,148.71 Each (ex VAT)
AED 1,206.15
AED 1,206.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronManufacturer Series
ZEN
For Use With
ZEN Series
Standards Met
CE
Communication Port Type
RS232-C
Number of Communication Ports
1
Country of Origin
China
Product details
ZEN Programmable Relays
Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.
Control up to 20 Inputs/Outputs
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Versions with 8A, 250V AC relay outputs