onsemi 1000V 3A, Diode, 2-Pin DO-201AD 1N5408

RS Stock No.: 348-5498Brand: ON SemiconductorManufacturers Part No.: 1N5408
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A

You may be interested in
Vishay 1000V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5408-E3/54
AED 1.598Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi 1000V 3A, Diode, 2-Pin DO-201AD 1N5408

P.O.A.

onsemi 1000V 3A, Diode, 2-Pin DO-201AD 1N5408
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 1000V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5408-E3/54
AED 1.598Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A

You may be interested in
Vishay 1000V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5408-E3/54
AED 1.598Each (In a Pack of 10) (ex VAT)