Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi, 2.4V Zener Diode 8% 300 mW SMT 3-Pin SOT-23

RS Stock No.: 545-2591Brand: ON SemiconductorManufacturers Part No.: BZX84C2V4LT1G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

2.4V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

8%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

50µA

Dimensions

2.9 x 1.3 x 0.94mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-1.75mV/°C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 2.4V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
AED 0.22Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

AED 315.00

AED 0.105 Each (On a Reel of 3000) (ex VAT)

AED 330.75

AED 0.11 Each (On a Reel of 3000) (inc. VAT)

onsemi, 2.4V Zener Diode 8% 300 mW SMT 3-Pin SOT-23

AED 315.00

AED 0.105 Each (On a Reel of 3000) (ex VAT)

AED 330.75

AED 0.11 Each (On a Reel of 3000) (inc. VAT)

onsemi, 2.4V Zener Diode 8% 300 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 27000AED 0.105AED 315.00
30000 - 57000AED 0.105AED 315.00
60000+AED 0.105AED 315.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 2.4V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
AED 0.22Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Nominal Zener Voltage

2.4V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

8%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

50µA

Dimensions

2.9 x 1.3 x 0.94mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

-1.75mV/°C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 2.4V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
AED 0.22Each (In a Pack of 200) (ex VAT)